CTX500-2-52M-R

Eaton Electronics
704-CTX500-2-52M-R
CTX500-2-52M-R

Mfr.:

Description:
Power Inductors - Leaded 500uH 3.3A 0.183ohms Header Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
LCPI
20 %
PCB Mount
Radial
- 40 C
+ 75 C
Bulk
Application: Power
Brand: Eaton Electronics
Core Material: Iron
Core Type: Toroidal
Height: 38.4 mm
Inductance: 499.4 uH
Maximum DC Current: 3.3 A
Maximum DC Resistance: 183 mOhms
Product: Power Inductors
Product Type: Power Inductors - Leaded
Shielding: Unshielded
Factory Pack Quantity: 40
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Type: Toroidal
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €
7,18 € 71,80 €
6,35 € 158,75 €
6,28 € 251,20 €
6,12 € 734,40 €
6,00 € 1.680,00 €
5,93 € 3.083,60 €
5,89 € 5.890,00 €

Similar Products