CTX10-1-52M-R

Eaton Electronics
704-CTX10-1-52M-R
CTX10-1-52M-R

Mfr.:

Description:
Power Inductors - Leaded 10uH 2.1A 0.0481ohms Header Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
10 uH
20 %
2.1 A
48.1 mOhms
- 40 C
+ 75 C
PCB Mount
6.9 mm
Iron
LCPI
Bulk
Brand: Eaton Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 510
Subcategory: Inductors, Chokes & Coils
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 510   Multiples: 510
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 1.458,60 €

Similar Products