CMS1-12-R

Eaton Electronics
704-CMS1-12-R
CMS1-12-R

Mfr.:

Description:
Common Mode Chokes / Filters 131uH 1.15A 0.1ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Common Mode Chokes / Filters
RoHS:  
CMS
PCB Mount
SMD/SMT
1 Channel
131 uH
1.15 A
100 mOhms
- 40 C
+ 160 C
9.4 mm
7.2 mm
2.6 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Brand: Eaton Electronics
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 495 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Common Mode Chokes

Eaton Common Mode Chokes feature a closed magnetic path that reduces conductive EMI emissions. These chokes feature robust construction, independent winding sections, and high-voltage isolation. The common mode chokes support inductance ranges from 5.5µH to 60,000µH and current ratings up to 7A, with low DCR for efficient operation. These chokes operate within the -40°C to 125°C (ECMT) and -40°C to 160°C (CMS) temperature ranges and comply with RoHS and halogen-free standards. Typical applications include industrial IoT equipment, power supplies, renewable energy systems, smart meters, medical devices, and consumer electronics.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

In Stock: 976

Stock:
976 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,03 € 3,03 €
2,53 € 25,30 €
2,31 € 57,75 €
1,81 € 181,00 €
1,76 € 440,00 €
1,65 € 825,00 €
1,59 € 1.590,00 €
Full Reel (Order in multiples of 2000)
1,57 € 3.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.