BK-S505SCH-6-3-R

Eaton Electronics
504-BK-S505SCH-6-3-R
BK-S505SCH-6-3-R

Mfr.:

Description:
Cartridge Fuses 6.3A 250V high I2t ceramic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
S505SCH
Ceramic Fuses
6.3 A
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
1.5 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
10 mOhms
Body Style: Cylindrical Leaded
Brand: Eaton Electronics
Diameter: 5.2 mm
Length: 20.5 mm
Product Type: Ceramic Cartridge Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

S505SCH Ceramic Tube Fuses

Eaton Electronics S505SCH ceramic tube fuses are 5x20mm time-delay fuses with high breaking capacity. S505SCH high I2t, axial-lead fuses feature nickel-plated brass end cap construction. The S505SCH is designed for primary circuit protection in power supplies, LED lighting, LED/LCD TVs, appliances and white goods, and printers.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

In Stock: 1.328

Stock:
1.328 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,855 € 8,55 €
0,71 € 35,50 €
0,654 € 65,40 €
0,633 € 126,60 €
0,584 € 292,00 €
0,538 € 538,00 €
0,489 € 1.222,50 €
0,456 € 2.280,00 €