ACDL2V0910-120-R

Eaton Electronics
504-ACDL2V0910-120-R
ACDL2V0910-120-R

Mfr.:

Description:
Power Inductors - SMD IND ClassD Ferrite 12.0uH 4.8A SMT 4Pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Class D Audio Inductor
Shielded
12 uH
20 %
25 mOhms
5.2 A
- 40 C
+ 125 C
26 MHz
10 mm
9 mm
10 mm
Ferrite
ACDL2V
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Core Type: Molded
Mounting Style: PCB Mount
Product: Audio Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACDL1V/ACDL2V Automotive Class D Audio Inductors

Eaton Electronics ACDL1V/ACDL2V Automotive Class D Audio Inductors feature a low loss, low DCR, and high-frequency operation. These audio inductors also feature shielded construction, dual inductors in a single package, and Moisture Sensitivity Level (MSL) 1. The ACDL1V/ACDL2V inductors are RoHS-compliant, paraben-free, halogen-free, and AEC-Q200 qualified. Typical applications include automotive 12V/24V/48V bidirectional DC/DC converters, EV battery chargers, on-board-chargers, and xEV electrical systems (multiple phases).

In Stock: 892

Stock:
892 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,61 € 16,10 €
1,40 € 35,00 €
1,32 € 132,00 €
Full Reel (Order in multiples of 300)
1,21 € 363,00 €
1,15 € 690,00 €
1,10 € 990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.