ABC-12-R

Eaton Electronics
504-ABC-12-R
ABC-12-R

Mfr.:

Description:
Cartridge Fuses ABC 12A FA BK -R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
ABC
Ceramic Fuses
12 A
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
125 VDC
35 A
Holder / Clip
Clip
Bulk
788 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.75 mm
Product Type: Fast Acting Ceramic Tube Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Part # Aliases: BK1/ABC-12-R BK1-ABC-12-R BK-ABC-12-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

ABC Series Fast-Acting Ceramic Tube Fuses

Eaton Electronics ABC Series Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. The ABC Series Fuses are available with axial leads and are all RoHS compliant. The ABC Series Fast-Acting Ceramic Tube Fuses are UL Listed and meet standard 248-14, in addition to several other certifications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 8/10/2026
180
Expected 10/13/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €
2,35 € 23,50 €
2,31 € 115,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,12 €
Min:
1