1025HC20-RTR

Eaton Electronics
504-1025HC20-RTR
1025HC20-RTR

Mfr.:

Description:
Surface Mount Fuses 20A Fast-acting SMT ceramic fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
1025HC
Surface Mount Ceramic Fuses
Fast Blow
20 A
250 VAC
72 VDC
100 A, 500 A
10 mm x 3.15 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
3.1 mOhms
Brand: Eaton Electronics
Height: 3.15 mm
Length: 10 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Type: Ceramic Tube Fuses
Width: 3.15 mm
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

1025HC High Current SMT Ceramic Tube Fuses

Eaton Electronics 1025HC High Current SMT Ceramic Tube Fuses are fast-acting high current fuses with a compact design that utilizes less board space. The 1025HC Fuses feature 20-50A current ratings and are halogen-free and RoHS compliant. These fuses are designed for use in applications as primary and secondary circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 8/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,62 € 2,62 €
2,43 € 24,30 €
2,01 € 100,50 €
1,86 € 186,00 €
1,67 € 417,50 €
1,54 € 770,00 €
Full Reel (Order in multiples of 1500)
1,44 € 2.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.