SL7-IMH-L-R-24LED

Eaton Electrical
504-SL7-IMH-LR-24LED
SL7-IMH-L-R-24LED

Mfr.:

Description:
Tower Lights - Assembled SL7 1 HIGH ASSY 24 V - RED LED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Lights - Assembled
SL7
Red
1 Color
24 VAC/24 VDC
IP66
Brand: Eaton Electrical
Color: Red
Diameter: 70 mm
Illuminated: Illuminated
Lamp Type: LED
Number of Segments: 1 Segment
Product: 1 Segment
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
393,96 € 393,96 €
370,65 € 3.706,50 €