M22M-DRP-R-K02

Eaton Electrical
504-M22M-DRP-R-K02
M22M-DRP-R-K02

Mfr.:

Description:
Pushbutton Switches - Industrial MTN MUSHROOM PB RED 2NC, METAL-BZL

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches - Industrial
Round, Mushroom
Non-Illuminated
DPST
ON - OFF
Red
Screw
IP67, IP69K
M22
Brand: Eaton Electrical
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 40,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,55 € 96,55 €
85,39 € 853,90 €
82,99 € 2.074,75 €
79,49 € 3.974,50 €
77,01 € 7.701,00 €
250 Quote