M22DEMO2

Eaton Electrical
504-M22DEMO2
M22DEMO2

Mfr.:

Description:
Switch Contact Blocks / Switch Kits M22 PUSHBUTTON SAMPLE KIT

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Contact Blocks / Switch Kits
Pushbutton Sample Kits
Display Panel, Loose Components
Brand: Eaton Electrical
Height: 0.254 mm
Length: 0.254 mm
Product Type: Switch Contact Blocks / Switch Kits
Series: M22
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 0.254 mm
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,81 € 163,81 €
152,76 € 1.527,60 €
150,30 € 3.757,50 €
148,82 € 7.441,00 €
100 Quote