M22-XDP-R-F0

Eaton Electrical
504-M22-XDP-R-F0
M22-XDP-R-F0

Mfr.:

Description:
Switch Legend Plates & Labels RED ETCHED BUTTON PLATE FOR MUSHROOM

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Legend Plates & Labels
Red
M22
Brand: Eaton Electrical
For Use With: M22 Series Non-Illuminated Mushroom Head Pushbuttons
Illumination: Non-Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Mushroom Head Plates
Unit Weight: 19,504 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,52 € 3,52 €
3,34 € 33,40 €
3,25 € 81,25 €
2,92 € 146,00 €
2,86 € 286,00 €
2,73 € 682,50 €
2,57 € 1.285,00 €
2,52 € 2.520,00 €
2,48 € 6.200,00 €