M22-DP-R-K01

Eaton Electrical
504-M22-DP-R-K01
M22-DP-R-K01

Mfr.:

Description:
Pushbutton Switches - Industrial MOM MUSHROOM PB RED 1NC

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches - Industrial
Round, Mushroom
Non-Illuminated
SPST-NC
Red
Screw
IP67, IP69K
M22
Brand: Eaton Electrical
Diameter: 29.7 mm
Life: 5000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,03 € 45,03 €
40,70 € 407,00 €
38,81 € 970,25 €
36,21 € 1.810,50 €
34,79 € 3.479,00 €
32,42 € 8.105,00 €