M22-DL-R-K02-R

Eaton Electrical
504-M22-DL-R-K02-R
M22-DL-R-K02-R

Mfr.:

Description:
Pushbutton Switches - Industrial ILL MOM PB SIL-BZL FLSH RED 12-30VAC/DC

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches - Industrial
Flush
Illuminated
DPST
Red
Red
Screw
IP67, IP69K
LED
M22
Brand: Eaton Electrical
Diameter: 29.7 mm
Life: 5000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 42,638 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,28 € 65,28 €
65,27 € 6.527,00 €