HT8DBGA

Eaton Electrical
504-HT8DBGA
HT8DBGA

Mfr.:

Description:
Pushbutton Switches - Industrial 2-POSITION P-P GN MAINT W/ 1NO

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches - Industrial
Round, Mushroom
Non-Illuminated
SPST-NO
Green
Screw
HT800
Actuator Length: 38.1 mm
Brand: Eaton Electrical
Life: 10000000 Cycles
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 12 C
Mounting Style: Panel Mount
Product: Push-Pull Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,70 € 215,70 €
198,60 € 1.986,00 €
192,24 € 4.806,00 €
190,86 € 9.543,00 €
100 Quote