ES9118EC

460-ES9118EC
ES9118EC

Mfr.:

Description:
Audio D/A Converter ICs Sabre 32 1V rms Integrated Stereo DAC/HPA/Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Audio D/A Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Converter
32 bit
QFN-40
2 Output
1.8 V, 3.3 V
1.8 V, 3.3 V
ES9118
SMD/SMT
Brand: ESS Technology
Number of Channels: 2 Channel
Number of DACs: 2
Output Voltage: 1 V
Product: Audio D/A Converters
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 5000
Subcategory: Audio ICs
THD plus Noise: - 112 dB
Tradename: Sabre
Type: Stereo
Unit Weight: 7,441 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541590040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: