EPC2307

EPC
65-EPC2307
EPC2307

Mfr.:

Description:
GaN FETs EPC eGaN FET,200 V, 10 milliohm at 5 V, 3 mm x 5 mm QFN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
QFN-7
N-Channel
1 Channel
200 V
63 A
10 mOhms
- 4 V, 6 V
2.5 V
10.1 nC
- 40 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Configuration: Single
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Unit Weight: 30,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290040
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14.969

Stock:
14.969 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 4,69 €
3,11 € 31,10 €
2,23 € 223,00 €
1,98 € 990,00 €
1,90 € 1.900,00 €
Full Reel (Order in multiples of 3000)
1,68 € 5.040,00 €