EPC2014C

EPC
65-EPC2014C
EPC2014C

Mfr.:

Description:
GaN FETs EPC eGaN FET,40 V, 16 milliohm at 5 V, LGA 1.7 x 1.1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
LGA-5
N-Channel
1 Channel
40 V
10 A
16 mOhms
- 4 V, 6 V
2.5 V
2 nC
- 40 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Unit Weight: 3,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290040
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11.546

Stock:
11.546 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2,03 €
1,30 € 13,00 €
0,886 € 88,60 €
0,703 € 351,50 €
0,647 € 647,00 €
Full Reel (Order in multiples of 2500)
0,583 € 1.457,50 €
0,537 € 2.685,00 €