VPS800-1024-R

EOS Power
242-VPS800-1024-R
VPS800-1024-R

Mfr.:

Description:
Power Supplies - Chassis Mount POWERSUPPLY,VPS800-1024-R

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
800 W
85 VAC to 264 VAC, 120 VDC to 390 VDC
1 Output
24 VDC
33.33 A
U-Bracket
4 kVAC
Medical
216 mm
127 mm
41 mm
Brand: EOS Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: AC-DC Power Modules
Factory Pack Quantity: 16
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504406018
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABC/MBC Open-Frame Power Supplies

Bel Power Solutions ABC/MBC Open-Frame Power Supplies provide output power of up to 800W and a variety of single and multiple output voltages. They feature a wide universal input range of up to 264VAC. Bel Power Solutions ABC power supplies are ideally suited for use in space-constrained telecom, datacom, and industrial applications, while Bel Power Solutions MBC power supplies are ideal for medical applications requiring minimal power loss and easy thermal management.

ABC800 Open-Frame Power Supplies

Bel Power Solutions ABC800 Open-Frame Power Supplies offer 85VAC to 264VAC input range and 800W output power with forced air cooling. These power supplies feature high efficiency and density, ensuring minimal power loss in end-use equipment for higher reliability and easier thermal management. Bel Power Solutions ABC800 power supplies also feature universal input, current sharing, 5V standby provision, and peak power capability. These power supplies meet all regulatory approvals for environmentally friendly end products. Bel Power Solutions ABC800 Open-Frame Power Supplies applications include instrumentation, lighting, applied computing, renewable energy, robotics, and wireless communication.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 16   Multiples: 16
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
294,77 € 4.716,32 €