PS-30-R

ELKO EP
50-PS-30-R
PS-30-R

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power supplies, switched - stabilized

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ELKO EP
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
30 W
100 VAC to 250 VAC
1 Output
12.2 VDC to 24.2 VDC
1.25 A to 2.5 A
Industrial
65 mm (2.559 in)
52 mm (2.047 in)
90 mm (3.543 in)
PS
Brand: ELKO EP
Isolation Voltage: 4 kV
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Box
Product: Power Supply
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Part # Aliases: 5158
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490000
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,87 € 648,70 €
61,99 € 1.859,70 €
59,82 € 2.991,00 €
57,66 € 5.766,00 €