ECXV-L35C2M-297.000

ECS
520-ECXVL35C2M297
ECXV-L35C2M-297.000

Mfr.:

Description:
VCXO Oscillators 297.000MHz 3.3V 25ppm-20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: VCXO Oscillators
RoHS:  
VCXO
SMD-6
297 MHz
25 PPM
2.97 V
3.63 V
LVDS
SMD/SMT
- 20 C
+ 70 C
5 mm
1.3 mm
3.2 mm
ECXV-L
Tray
Brand: ECS
Current Rating: 22 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 10
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,59 € 6,59 €
5,46 € 54,60 €
5,21 € 104,20 €
5,13 € 256,50 €
5,00 € 500,00 €
4,88 € 976,00 €
4,76 € 2.380,00 €
4,67 € 4.670,00 €
4,64 € 9.280,00 €

Similar Products