ECS-480-7-47B2-RGP-TR

ECS
520-ECS480747B2RGPTR
ECS-480-7-47B2-RGP-TR

Mfr.:

Description:
Crystals 48 MHz crystal, 7pF 15ppm 30ppm , -40C - 105C ECX-1247B2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
48 MHz
7 pF
15 PPM
30 PPM
- 40 C
+ 105 C
SMD/SMT
60 Ohms
100 uW
1.6 mm
1.2 mm
0.3 mm
ECX-1247B2
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Sub Miniature Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1247B2 SMD Crystals

ECS ECX-1247B2 SMD Crystals come in a 1.6mm x 1.2mm x 0.3mm ceramic package, making them ideal for RFID, NFC, Wi-Fi®, RF, video, and audio applications. The subminiature crystals offer low first-year aging of ±2ppm, 24MHz to 80MHz frequency range, and -30°C or -40°C to +85°C operating temperature range. Additional features include fundamental mode of oscillation, gold (Au) termination finish, and moisture sensitivity level (MSL) 1. ECS ECX-1247B2 SMD Crystals are RoHS compliant.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,33 € 3,30 €
0,314 € 7,85 €
0,285 € 28,50 €
0,27 € 67,50 €
0,257 € 128,50 €
0,246 € 246,00 €
Full Reel (Order in multiples of 3000)
0,229 € 687,00 €
0,219 € 1.314,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.