1620-1-15A

E-T-A
457-1620-1-15A
1620-1-15A

Mfr.:

Description:
Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1620
Miniature Circuit Breakers
Automotive
15 A
12 VDC
1 Pole
- 40 C
+ 85 C
Non-Illuminated
Brand: E-T-A
Height: 7 mm
Length: 25 mm
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Blade
Voltage Rating: 12 V
Width: 13.3 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1620 Mini Circuit Breakers

E-T-A Circuit Breakers 1620 Mini Circuit Breakers for automotive applications offer optimum performance in minimum space requirements. The single-pole, thermal miniaturized circuit breakers fit into fuse blocks designed to ISO 8820-3, Type F. Options for the E-T-A Circuit Breakers 1620 Mini Circuit Breakers include automatic reset (for DC 12V only) and open circuit (modified reset to SAE).

Availability

Stock: