ULV4F2GSS544

E-Switch
612-ULV4F2GSS544
ULV4F2GSS544

Mfr.:

Description:
Pushbutton Switches - Industrial Anti-vandal, DPDT, On-On, Panel Mount, Front, Silver, LED, Blue, IP67

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Flat
Illuminated
DPDT
ON - ON
250 VAC
3 A
Blue
Silver
Solder Lug
IP67
Stainless Steel
LED
ULV4
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Contact Plating: Silver
Diameter: 22 mm
Features: UL Certified
Length: 25.5 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 35
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,24 € 19,24 €
16,67 € 166,70 €
15,92 € 398,00 €
15,07 € 527,45 €
14,51 € 1.523,55 €
13,75 € 3.850,00 €
13,37 € 7.019,25 €
1.015 Quote