ULV4F23SLL41L17

E-Switch
612-ULV4F23SLL41L17
ULV4F23SLL41L17

Mfr.:

Description:
Pushbutton Switches - Board Mount ANTI-VANDAL, 3A 250VAC, SPDT On-On, Panel Mount, Front Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
ULV4
Anti-Vandal
Illuminated
SPDT
ON - ON
LED
Blue
Round, Flat
3 A
250 VAC
IP67
Solder Lug
Silver
Silver
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Diameter: 22 mm
Features: UL Certified
Housing Material: Stainless Steel
Length: 25.5 mm
Life: 500000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 35
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULV Anti-Vandal Switches with 300mm Wired Leads

E-Switch ULV Anti-Vandal Switches with 300mm Wired Leads are a version of the ULV switches with wired leads and robust voltage options of 125VAC/250VAC. These E-Switch ULV switches offer 19mm, 22mm, and 25mm diameter panel cutout options and are IK08 impact resistant. Applications include electric vehicle (EV) charging stations, robotic harvesters, irrigation systems, security panels, and more.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,35 € 15,35 €
13,36 € 133,60 €
12,82 € 320,50 €
10,74 € 375,90 €
10,48 € 2.934,40 €
10,29 € 5.402,25 €
10,26 € 10.413,90 €
2.520 Quote