PVL06FWS33

E-Switch
612-PVL06FWS33
PVL06FWS33

Mfr.:

Description:
LED Panel Mount Indicators Anti-vandal, No Internal Switch Contacts, Pilot Indicator, Panel Mount, Front, LED, Green, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: LED Panel Mount Indicators
Indicators
Green
6 mm
Panel Mount, Front
Wire Leads
PVL
Bulk
Brand: E-Switch
IP Rating: IP67
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509033
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVL Indicators

E-Switch PVL Pilot Lamp Indicators offer the same tamper resistance as the rest of E-Switch PV series anti-vandal switches, with just the lamp indicator and no switch function. The PVL series features multiple indicator diameters to choose from, starting at 6mm, a solder lug termination and either stainless steel or black body finish options. Lens colors include red, green or blue and multiple illumination voltage options are available.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,11 € 5,11 €
3,88 € 38,80 €
3,23 € 323,00 €
3,04 € 1.520,00 €
2,93 € 2.930,00 €
2,80 € 7.000,00 €
5.000 Quote