PVB3F2B0SS301

E-Switch
612-PVB3F2B0SS301
PVB3F2B0SS301

Mfr.:

Description:
Pushbutton Switches - Board Mount ANTI-VANDAL, 2A, SPDT, On-(On)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Board Mount
PVB3
Anti-Vandal
Illuminated
SPDT
ON - (ON)
LED
White
Round, Flat
500 mA, 2 A
24 VDC
220 VAC
IP65
Solder Lug
Silver
Actuator Style: Round
Brand: E-Switch
Diameter: 18 mm
Height: 26 mm
Housing Material: Aluminum
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVB3 Anti-Vandal Switches

E-Switch PVB3 Anti-Vandal Switches provide durability and security in a sleek and modern package. The E-Switch PVB3 features a 16mm panel cutout, an IP65 environmental rating, momentary or latching functions, and optional ring/power symbol illumination. These anti-vandal switches offer multiple LED color options for further customization. The switches are designed for commercial appliances, security devices, industrial controls, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,77 € 11,77 €
11,04 € 110,40 €
9,39 € 234,75 €
9,38 € 375,20 €
9,32 € 1.118,40 €
9,01 € 2.522,80 €
8,53 € 4.435,60 €
8,20 € 8.200,00 €