PB350STRB

E-Switch
612-PB350STRB
PB350STRB

Mfr.:

Description:
Pushbutton Switches - Board Mount PUSHBUTTON, 30mA, SPST, PC Pin, LED, Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Board Mount
RoHS:  
PB350
SPST
LED
Round
30 mA
28 VDC
PC Pin
Gold
Brand: E-Switch
Color: Blue
Height: 12.8 mm
Length: 12.4 mm
Life: 20000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 12.4 mm
Unit Weight: 0,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PB350 Pushbutton Switches

E-Switch PB350 Pushbutton Switches are versatile SPST or SPDT/double-action circuit function switches for various electronic applications. The double-action switches operate so the first circuit closes mid-travel and the second at full-travel. The PB350 series features a high actuation force with an excellent tactile response and 2mm long travel. The switches offer five LED color options: red, yellow, white, blue, and green. The E-Switch PB350 Pushbutton Switches are ideal for testing equipment, consumer electronics, telecommunication, computer peripherals, security devices, and instrumentation applications.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,93 € 29,30 €
2,79 € 55,80 €
2,65 € 132,50 €
2,49 € 249,00 €
2,39 € 478,00 €
2,23 € 1.115,00 €
2,12 € 2.120,00 €