P16EES11

E-Switch
612-P16EES11
P16EES11

Mfr.:

Description:
Pushbutton Switches - Board Mount Pushbutton, SPDT, On-On, Panel Mount, Front

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Board Mount
P16
Non-Illuminated
SPDT
ON - ON
Square
6 A, 8 A
24 VDC
125 VAC
Quick Connect
Silver
Actuator Style: Square
Brand: E-Switch
Color: Black
Housing Material: Polyetherimide (PEI), Diallyl Phthalate (DAP)
Life: 100000 Cycle
Material: Polyetherimide (PEI), Diallyl Phthalate (DAP)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 160   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,77 € 1.723,20 €
10,09 € 2.623,40 €
9,59 € 4.795,00 €
9,17 € 9.170,00 €