LP1OA1AB

E-Switch
612-LP1OA1AB
LP1OA1AB

Mfr.:

Description:
Pushbutton Switches - Board Mount SPST NO Off Mom 0.1A @ 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Board Mount
RoHS:  
LP16
Illuminated
SPST
OFF - (ON)
LED
Blue
Round
100 mA
30 VDC
Solder Lug
Brand: E-Switch
Diameter: 10 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount, Snap-In
Packaging: Tray
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 84
Subcategory: Switches
Unit Weight: 3,837 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP1/LP4 Illuminated LED Pushbuttons

E-Switch offers Series LP1 and LP4 Illuminated LED Pushbuttons featuring options for Momentary or Latching right angle, as well as multiple bezel and button designs. The E-Switch LP1 and LP4 Illuminated LEDPushbuttons are ideal for a wide range of applications, such as telecommunications, consumer electronics, audio/visual, medical, testing, instrumentation, computers, servers, and peripherals. The LP1 and LP4 series' mechanical life is 50,000 cycles.

In Stock: 1.236

Stock:
1.236 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,82 € 28,20 €
2,66 € 66,50 €
2,46 € 123,00 €
2,34 € 196,56 €
2,28 € 574,56 €
2,17 € 1.093,68 €
2,07 € 2.086,56 €
1,94 € 4.888,80 €