200AWMDP1T1A2M2QE

E-Switch
612-AWMDP1T1A2M2QE
200AWMDP1T1A2M2QE

Mfr.:

Description:
Toggle Switches TOGGLE, 3A 120VAC/28VDC, DPDT On-On, Through Hole PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON
Through Hole
PC Pin
1 A, 3 A
120 VAC
28 VDC
Unthreaded
Standard
Epoxy
Silver
IP67
200A
Bulk
Actuator Length: 10.16 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Round
Brand: E-Switch
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 0.4 VA
Product Type: Toggle Switches
Factory Pack Quantity: 216
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 216   Multiples: 216
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,08 € 881,28 €
3,96 € 1.710,72 €
3,91 € 4.222,80 €
3,90 € 10.108,80 €