1RWHT

E-Switch
Not Assigned
1RWHT

Mfr.:

Description:
Switch Bezels / Switch Caps HARDWARE

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Bezels / Switch Caps
Caps
Cap
Pushbutton and Toggle Switches
MTH, TL4201Z, TL2201Z, TL3301SP, TL1105JA, TL1105SP Series
White
CAPS
Brand: E-Switch
Height: 9.09 mm
Length: 2.84 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1000
Subcategory: Switch Accessories
Unit Weight: 146,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

Availability

Stock: