ACM-DB-2M

Doodle Labs
332-ACM-DB-2
ACM-DB-2M

Mfr.:

Description:
WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11ac, 2x2 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Doodle Labs
Product Category: WiFi Modules - 802.11
RoHS:  
ACM-DB
802.11 a/b/g/n/ac
2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz
1.3 Gb/s
PCIe
3.3 V
3.3 V
27 dBm
- 40 C
+ 85 C
Antenna Connector Type: MMCX
Brand: Doodle Labs
Dimensions: 30 mm x 50 mm x 7 mm
Modulation Technique: 16 QAM, 64 QAM, 256 QAM, BPSK, CCK, QPSK
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - Cellular, NBIoT, LTE: PCIe
Security: AES, TKIP, WAPI, WEP
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please contact Doodle Labs for design-in documentation and integration guides: https://doodlelabs.com/contact-us/

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
266,80 € 26.680,00 €