64128N FC BW-3LP

Displaytech
758-S64128NW-3LP
64128N FC BW-3LP

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 124X64 FSTN K Mount PCB w/Wh BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
128 x 64
Transflective
FSTN
74 mm x 41.7 mm x 7.5 mm
LED
White
Without Touch Panel
Bulk
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 140
Style: LCD Graphic Display
Subcategory: Displays
Viewing Area - W x H: 50 mm x 25 mm
Part # Aliases: S64128N FC BW-3LP
Unit Weight: 30,786 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,04 € 17,04 €
13,08 € 130,80 €
11,00 € 1.100,00 €
10,10 € 5.656,00 €
9,80 € 10.976,00 €