240320AF GD BC

Displaytech
758-S240320AFGDBC
240320AF GD BC

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 240x320 FSTN (-) CCFL Backlight

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
Backlighting: CCFL
Brand: Displaytech
Display Mode: Transmissive
Fluid Type: STN, FSTN
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Module Size - W x H x T: 167 mm x 109 mm x 13.35 mm
Packaging: Bulk
Product Type: LCD Graphic Displays
Resolution: 320 x 240
Factory Pack Quantity: 500
Style: LCD Graphic Display
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 115.17 mm x 86.37 mm
Part # Aliases: S240320AF GD BC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,37 € 29.685,00 €