162G COG BA BC

Displaytech
758-162GCOGBABC
162G COG BA BC

Mfr.:

Description:
LCD Character Display Modules & Accessories

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: LCD Character Display Modules & Accessories
RoHS:  
Brand: Displaytech
Product Type: LCD Character Displays
Factory Pack Quantity: 240
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
USHTS:
8531200020
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCD Character Display Modules

Displaytech LCD Character Display Modules are designed to generate 16 to 20 characters on up to four lines. Displaytech displays are available in super-twisted nematic (STN) or film-compensated super-twisted nematic (FSTN) LCD modes with or without an LED backlight. Backlight color options are Yellow, White, Blue, Pure Green, or Amber. The modules have outer dimensions that range from 80mm x 36mm to 116mm x 37mm. Viewing areas range from 66mm x 16mm to 85mm x 18.6mm. The 162M series have a 122mm x 44mm outer dimension with a 99mm x 24mm viewing area.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3.720,00 €
3,01 € 7.946,40 €