EA DOGS164B-A

Display Visions
790-EADOGS164BA
EA DOGS164B-A

Mfr.:

Description:
LCD Character Display Modules & Accessories 4x16 - 3.2mm, blue negative

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transmissive
16 x 4
36 mm x 27.5 mm x 4.6 mm
38 mm x 19 mm
STN
LED Amber
I2C, SPI
Blue
3.3 V
Bulk
Brand: Display Visions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: DOGS164B-A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CNHTS:
8524919090
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,84 € 17,84 €
14,04 € 140,40 €
11,84 € 1.184,00 €
10,89 € 5.445,00 €
10,81 € 10.810,00 €