TU-DCFQR

Diptronics
113-TU-DCFQR
TU-DCFQR

Mfr.:

Description:
Detector Switches SPST 10mA/5VDC VERTICAL SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
RoHS:  
Straight
40 gf
15 degree
50 uA to 10 mA
3 VDC to 5 VDC
4.2 mm
3.6 mm
Solder Pad
Reel
Brand: Diptronics
Illuminated: Non-Illuminated
Life: 50000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: SMD/SMT
Product Type: Detector Switches
Series: TU-D
Factory Pack Quantity: 3500
Subcategory: Switches
Part # Aliases: 101-T1DFR-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,625 € 2.187,50 €
0,596 € 4.172,00 €
24.500 Quote