TMG-523-V-T/R

Diptronics
113-TMG-523-V-T/R
TMG-523-V-T/R

Mfr.:

Description:
Tactile Switches 5.2SQ 160gf GRD TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.0 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
SPST
Gull Wing Lead
Black
5.2 mm
5.2 mm
0.83 mm
TMG
100000 Cycle
Reel
Cut Tape
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: 101-TS4522T1601-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,438 € 21,90 €
0,397 € 39,70 €
0,361 € 180,50 €
0,333 € 333,00 €
0,295 € 590,00 €
Full Reel (Order in multiples of 4000)
0,264 € 1.056,00 €
0,252 € 2.016,00 €
0,237 € 5.688,00 €