TE-MRLC-V-T/R

Diptronics
113-TE-MRLC-V-T/R
TE-MRLC-V-T/R

Mfr.:

Description:
Detector Switches LFT CNTRL SIDE TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
RoHS:  
Right Angle
35 gf
0.66 mm
50 mA
20 VDC
7.6 mm
4.7 mm
SMD/SMT
Reel
Cut Tape
Brand: Diptronics
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: TE-MR
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: 104-TEMLC19-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 519

Stock:
519 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,755 € 37,75 €
0,685 € 68,50 €
0,624 € 312,00 €
0,584 € 584,00 €
Full Reel (Order in multiples of 2000)
0,496 € 992,00 €
0,457 € 1.828,00 €
0,435 € 4.350,00 €
0,409 € 9.816,00 €