TBF221KQR

Diptronics
113-TBF221KQR
TBF221KQR

Mfr.:

Description:
Tactile Switches Vertical Push Type 2.9*3.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Projected
ON - OFF
100 gf
20 mA
15 VDC
DPST
Solder Pad
TBF
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,573 € 28,65 €
0,52 € 52,00 €
0,473 € 236,50 €
0,435 € 435,00 €
0,385 € 770,00 €
Full Reel (Order in multiples of 3000)
0,346 € 1.038,00 €
0,33 € 2.970,00 €
0,31 € 7.440,00 €