TBF125KQR

Diptronics
113-TBF125KQR
TBF125KQR

Mfr.:

Description:
Tactile Switches Vertical Push Type 2.9*3.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Projected
ON - OFF
350 gf
20 mA
15 VDC
DPST
Solder Pad
TBF
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,581 € 29,05 €
0,527 € 52,70 €
0,48 € 240,00 €
0,441 € 441,00 €
0,39 € 780,00 €
Full Reel (Order in multiples of 3000)
0,351 € 1.053,00 €
0,335 € 3.015,00 €
0,314 € 7.536,00 €