TAN2-32W-V-T/R

Diptronics
113-TAN2-32W-V-T/R
TAN2-32W-V-T/R

Mfr.:

Description:
Tactile Switches 6.7x4.5 160gf WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
1.4 mm
Rectangular
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Solder Pad
White
White
7 mm
5.5 mm
3.95 mm
TAN
50000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: 101-TS4122R1602-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.054

Stock:
1.054 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,877 € 43,85 €
0,794 € 79,40 €
0,722 € 361,00 €
Full Reel (Order in multiples of 900)
0,664 € 597,60 €
0,588 € 1.058,40 €
0,529 € 2.380,50 €
0,504 € 4.989,60 €
0,473 € 11.493,90 €