TA3-1R3-V-T/R

Diptronics
113-TA31R3VTR
TA3-1R3-V-T/R

Mfr.:

Description:
Tactile Switches Right Angle (SMT ) 6.3*6.18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
4.35 mm
Round
ON - OFF
260 gf
50 mA
12 VDC
SPST
Solder Pad
Red
TA3
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 600
Subcategory: Switches
Travel: 0.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,42 € 71,00 €
1,28 € 128,00 €
Full Reel (Order in multiples of 600)
1,17 € 702,00 €
1,07 € 1.284,00 €
0,946 € 1.702,80 €
0,854 € 4.099,20 €
0,814 € 7.814,40 €
24.600 Quote