TA2-31N-V-T/R

Diptronics
113-TA231NVTR
TA2-31N-V-T/R

Mfr.:

Description:
Tactile Switches Side Push Type 4.65*7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
0.7 mm
Rectangular
ON - OFF
160 gf
50 mA
12 VDC
SPST
Solder Pad
Brown
TA2
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,815 € 40,75 €
0,74 € 74,00 €
0,673 € 336,50 €
Full Reel (Order in multiples of 900)
0,619 € 557,10 €
0,548 € 986,40 €
0,493 € 2.218,50 €
0,47 € 4.653,00 €
0,44 € 10.692,00 €