TA-633N-V-T/R

Diptronics
113-TA633NVTR
TA-633N-V-T/R

Mfr.:

Description:
Tactile Switches Right Angle (SMT ) 6.1*6.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
3.3 mm
Round
ON - OFF
180 gf
50 mA
12 VDC
No
SPST
Solder Pad
Brown
7.02 mm
7.55 mm
5.25 mm
TA-6
500000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 0.45 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 970

Stock:
970
Can Dispatch Immediately
On Order:
1.000
Expected 9/23/2026
1.000
Expected 10/21/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,835 € 41,75 €
0,78 € 78,00 €
Full Reel (Order in multiples of 500)
0,662 € 331,00 €
0,634 € 634,00 €
0,561 € 1.122,00 €
0,505 € 2.525,00 €
0,482 € 4.820,00 €
0,452 € 11.300,00 €