T7B1QR

Diptronics
113-T7B1QR
T7B1QR

Mfr.:

Description:
Tactile Switches TACT 7.5*7.0 SMT Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
ON - OFF
100 gf
50 mA
12 VDC
No
DPST
Solder Pad
Natural
7.5 mm
7 mm
0.6 mm
T7B
5000000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 5200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.772

Stock:
4.772 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,417 € 20,85 €
0,378 € 37,80 €
0,344 € 172,00 €
0,316 € 316,00 €
0,28 € 560,00 €
Full Reel (Order in multiples of 5200)
0,252 € 1.310,40 €
0,241 € 2.506,40 €
0,225 € 4.680,00 €