T7A-114KQP

Diptronics
113-T7A114KQP
T7A-114KQP

Mfr.:

Description:
Tactile Switches Double Layers Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
3.8 mm
Round
ON - OFF
180 gf
50 mA
12 VDC
No
SPST
Solder Pin
Black
11.8 mm
7.3 mm
9.66 mm
T7A
100000 Cycle
Bulk
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 400
Subcategory: Switches
Travel: 0.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.437

Stock:
1.437 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,755 € 37,75 €
0,685 € 68,50 €
0,624 € 249,60 €
0,574 € 688,80 €
0,507 € 1.014,00 €
0,457 € 2.376,40 €
0,435 € 4.350,00 €
0,409 € 10.306,80 €