T4BJB36BQR

Diptronics
113-T4BJB36BQR
T4BJB36BQR

Mfr.:

Description:
Tactile Switches SMT Type (H=0.55mm) 4.8*4.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
ON - OFF
360 gf
50 mA
12 VDC
No
DPST
J Form Lead
Natural
4.8 mm
4.8 mm
0.55 mm
T4BJ
200000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Travel: 0.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,20 € 10,00 €
0,181 € 18,10 €
0,164 € 82,00 €
0,151 € 151,00 €
0,134 € 268,00 €
0,12 € 600,00 €
Full Reel (Order in multiples of 8000)
0,114 € 912,00 €
0,108 € 2.592,00 €