RH2AF-10R-V-B

Diptronics
113-RH2AF10RVB
RH2AF-10R-V-B

Mfr.:

Description:
Coded Rotary Switches THRU-HOLE 3x2 TERM RECESSED ACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Coded Rotary Switches
RoHS:  
10 Position
Real
Rotary
PCB Mount
Through Hole
Tube
RH
Actuator Style: Rotary
Brand: Diptronics
Current Rating: 25 mA
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Length: 10 mm
Life: 20000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Rotary Switches
Factory Pack Quantity: 48
Subcategory: Switches
Terminal Arrangement: 3 x 2
Voltage Rating DC: 50 VDC
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,73 € 131,04 €
2,49 € 239,04 €
2,26 € 1.193,28 €
2,08 € 2.096,64 €
1,84 € 3.709,44 €
1,66 € 8.366,40 €
10.032 Quote