ML8-A03BVA-K1

Diptronics
113-ML8A03BVAK1
ML8-A03BVA-K1

Mfr.:

Description:
Tactile Switches Push to lock option (LED Color+CAP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Illuminated
Through Hole
Right Angle
Square
ON - OFF
250 gf
100 mA
30 VDC
DPDT
Solder Pin
8.7 mm
ML
Tray
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 120
Subcategory: Switches
Travel: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
3,10 € 155,00 €
2,82 € 338,40 €
2,55 € 1.530,00 €
2,35 € 2.538,00 €
2,08 € 4.243,20 €
1,87 € 9.424,80 €
10.080 Quote